There are no models available for this part yet.
Overview of LGG2E561MERZHA by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
CAD Models for LGG2E561MERZHA by Nichicon Corporation
Part Data Attributes for LGG2E561MERZHA by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
560 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
40 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
1400 mA
|
Terminal Pitch
|
8.5 mm
|
Alternate Parts for LGG2E561MERZHA
This table gives cross-reference parts and alternative options found for LGG2E561MERZHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGG2E561MERZHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETHC2E561HC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LGG2E561MERZHA vs EETHC2E561HC |
LGG2E561MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | LGG2E561MERZHA vs LGG2E561MERZGA |
B43642E2567M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGG2E561MERZHA vs B43642E2567M000 |
B43640E2567M087 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | LGG2E561MERZHA vs B43640E2567M087 |
B43642E2567M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGG2E561MERZHA vs B43642E2567M067 |
B43642E2567M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGG2E561MERZHA vs B43642E2567M087 |
567LMH250MZBF | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | LGG2E561MERZHA vs 567LMH250MZBF |
B43640E2567M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGG2E561MERZHA vs B43640E2567M007 |
B43640E2567M060 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | LGG2E561MERZHA vs B43640E2567M060 |
B43642E2567M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGG2E561MERZHA vs B43642E2567M002 |