Part Details for B43640E2567M087 by TDK Corporation
Overview of B43640E2567M087 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43640E2567M087
B43640E2567M087 CAD Models
B43640E2567M087 Part Data Attributes
|
B43640E2567M087
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43640E2567M087
TDK Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 130 mΩ | |
JESD-609 Code | e3 | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1710 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43640E2567M087
This table gives cross-reference parts and alternative options found for B43640E2567M087. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43640E2567M087, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
567LMH250MZBF | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | B43640E2567M087 vs 567LMH250MZBF |
B43640E2567M007 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640E2567M087 vs B43640E2567M007 |
B43642E2567M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640E2567M087 vs B43642E2567M007 |
B43640E2567M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640E2567M087 vs B43640E2567M080 |
EETHC2E561HC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | B43640E2567M087 vs EETHC2E561HC |
B43640E2567M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640E2567M087 vs B43640E2567M007 |
B43642E2567M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640E2567M087 vs B43642E2567M000 |
B43642E2567M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640E2567M087 vs B43642E2567M067 |
B43640E2567M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640E2567M087 vs B43640E2567M080 |
B43642E2567M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640E2567M087 vs B43642E2567M060 |