Part Details for LGD1 by Littelfuse Inc
Overview of LGD1 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LGD1
LGD1 CAD Models
LGD1 Part Data Attributes
|
LGD1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LGD1
Littelfuse Inc
Electric Fuse, Time Delay Blow, 1A, 600VAC, 300VDC, 200000A (IR), Inline/holder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for LGD1
This table gives cross-reference parts and alternative options found for LGD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6K1R | Electric Fuse, Fast Blow, 1A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | LGD1 vs A6K1R |
ATDR1 | Electric Fuse, Time Delay Blow, 1A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | LGD1 vs ATDR1 |
JLLS001.TXP | Electric Fuse, Fast Blow, 1A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | LGD1 vs JLLS001.TXP |
FLSR1ID | Electric Fuse, Time Delay Blow, 1A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | LGD1 vs FLSR1ID |
LLSRK001 | Electric Fuse, Time Delay Blow, 1A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | LGD1 vs LLSRK001 |
FLSR001 | Electric Fuse, Time Delay Blow, 1A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | LGD1 vs FLSR001 |
FLSR001ID | Electric Fuse, Time Delay Blow, 1A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | LGD1 vs FLSR001ID |
LGD001 | Electric Fuse, Time Delay Blow, 1A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | LGD1 vs LGD001 |