Part Details for ATDR1 by Mersen Electrical Power
Overview of ATDR1 by Mersen Electrical Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATDR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-ATDR1-ND
|
DigiKey | CC TD FUSE 600V 1A ATDR Min Qty: 1 Lead time: 2 Weeks Container: Box |
16 In Stock |
|
$19.2236 / $38.5500 | Buy Now |
DISTI #
737-ATDR1
|
Mouser Electronics | Industrial & Electrical Fuses CC TD FUSE 600V 1A ATDR RoHS: Not Compliant | 100 |
|
$21.7400 / $30.0500 | Buy Now |
DISTI #
82392080
|
Verical | Fuse Class CC Slow Blow Acting 1A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL Min Qty: 2 Package Multiple: 1 Date Code: 2332 | Americas - 29 |
|
$29.1460 / $36.9590 | Buy Now |
Part Details for ATDR1
ATDR1 CAD Models
ATDR1 Part Data Attributes
|
ATDR1
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
ATDR1
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 1A, 600VAC, 300VDC, 200000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for ATDR1
This table gives cross-reference parts and alternative options found for ATDR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATDR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6K1R | Electric Fuse, Fast Blow, 1A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | ATDR1 vs A6K1R |
JLLS001.TXP | Electric Fuse, Fast Blow, 1A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | ATDR1 vs JLLS001.TXP |
FLSR1ID | Electric Fuse, Time Delay Blow, 1A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | ATDR1 vs FLSR1ID |
LLSRK001 | Electric Fuse, Time Delay Blow, 1A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | ATDR1 vs LLSRK001 |
FLSR001 | Electric Fuse, Time Delay Blow, 1A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | ATDR1 vs FLSR001 |
FLSR001ID | Electric Fuse, Time Delay Blow, 1A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | ATDR1 vs FLSR001ID |
LGD1 | Electric Fuse, Time Delay Blow, 1A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | ATDR1 vs LGD1 |
LGD001 | Electric Fuse, Time Delay Blow, 1A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | ATDR1 vs LGD001 |