Part Details for LG350M56BP442220 by YAGEO Corporation
Overview of LG350M56BP442220 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG350M56BP442220
LG350M56BP442220 CAD Models
LG350M56BP442220 Part Data Attributes
|
LG350M56BP442220
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG350M56BP442220
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.588 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 400 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LG350M56BP442220
This table gives cross-reference parts and alternative options found for LG350M56BP442220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG350M56BP442220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOS2VX560BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 56uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | LG350M56BP442220 vs ECOS2VX560BB |
350USR56MSTB20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount | Rubycon Corporation | LG350M56BP442220 vs 350USR56MSTB20 |
350USR56MB20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount | Rubycon Corporation | LG350M56BP442220 vs 350USR56MB20 |
350AXF56MST20X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | LG350M56BP442220 vs 350AXF56MST20X20 |
ECOS2VX560CB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 56uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | LG350M56BP442220 vs ECOS2VX560CB |
KMM350VNSN56M22S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount | Chemi-Con | LG350M56BP442220 vs KMM350VNSN56M22S |
ECEC2VX560BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | LG350M56BP442220 vs ECEC2VX560BA |
350PE56ES | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 56uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED | SUN Electronic Industries Corporation | LG350M56BP442220 vs 350PE56ES |
350KXF56MOOESN20X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 56uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | LG350M56BP442220 vs 350KXF56MOOESN20X20 |
LG350M56BPF-2220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG350M56BP442220 vs LG350M56BPF-2220 |