Part Details for 350AXF56MST20X20 by Rubycon Corporation
Overview of 350AXF56MST20X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 350AXF56MST20X20
350AXF56MST20X20 CAD Models
350AXF56MST20X20 Part Data Attributes
|
350AXF56MST20X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
350AXF56MST20X20
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.42 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 400 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 350AXF56MST20X20
This table gives cross-reference parts and alternative options found for 350AXF56MST20X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350AXF56MST20X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMH350VS56RM22X20T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | 350AXF56MST20X20 vs KMH350VS56RM22X20T2 |
KMM350VS56RM22X20T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | 350AXF56MST20X20 vs KMM350VS56RM22X20T2 |
EKMM351VSN560MN25T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 350AXF56MST20X20 vs EKMM351VSN560MN25T |
LG350M56BP4-2220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 350AXF56MST20X20 vs LG350M56BP4-2220 |
KMH350VSSN56M22S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, CAN | Chemi-Con | 350AXF56MST20X20 vs KMH350VSSN56M22S |
ECEC2VX560CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 350AXF56MST20X20 vs ECEC2VX560CA |
ECEC2VX560BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 56uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | 350AXF56MST20X20 vs ECEC2VX560BB |
350USR56MSTB20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount | Rubycon Corporation | 350AXF56MST20X20 vs 350USR56MSTB20 |
KMM350VSSN56M22S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, CAN | Chemi-Con | 350AXF56MST20X20 vs KMM350VSSN56M22S |
350VNSN56M22S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount | Chemi-Con | 350AXF56MST20X20 vs 350VNSN56M22S |