Part Details for LG200M0180BP442220 by YAGEO Corporation
Overview of LG200M0180BP442220 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG200M0180BP442220
LG200M0180BP442220 CAD Models
LG200M0180BP442220 Part Data Attributes
|
LG200M0180BP442220
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG200M0180BP442220
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 180uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 700 mA |
Alternate Parts for LG200M0180BP442220
This table gives cross-reference parts and alternative options found for LG200M0180BP442220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG200M0180BP442220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200SXG180MEFCSN22X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | LG200M0180BP442220 vs 200SXG180MEFCSN22X20 |
LG200M0180BP542220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 180uF, | YAGEO Corporation | LG200M0180BP442220 vs LG200M0180BP542220 |
LG200M0180BPF42220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 180uF, | YAGEO Corporation | LG200M0180BP442220 vs LG200M0180BPF42220 |
ECHA201VSN181MP20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LG200M0180BP442220 vs ECHA201VSN181MP20S |
ECHA201VNN181MP20M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | LG200M0180BP442220 vs ECHA201VNN181MP20M |
EKMM201VSN181MP20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LG200M0180BP442220 vs EKMM201VSN181MP20S |
ECHA201VNN181MP20T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | LG200M0180BP442220 vs ECHA201VNN181MP20T |
LG200M0180BP4-2220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 180uF, | YAGEO Corporation | LG200M0180BP442220 vs LG200M0180BP4-2220 |
ELG187M200AQ7AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount | KEMET Corporation | LG200M0180BP442220 vs ELG187M200AQ7AV |
200SXG180MOOESN22X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | LG200M0180BP442220 vs 200SXG180MOOESN22X20 |