There are no models available for this part yet.
Overview of LG200M0180BP4-2220 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2220IUP#PBF | Analog Devices | 12-B, 170Msps ADCs | |
DC2220A | Analog Devices | LTC3643 Demo Board - 2A, Bidir | |
LTC2220IUP#TRPBF | Analog Devices | 12-B, 170Msps ADCs |
CAD Models for LG200M0180BP4-2220 by YAGEO Corporation
Part Data Attributes for LG200M0180BP4-2220 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
180 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
20 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
700 mA
|
Alternate Parts for LG200M0180BP4-2220
This table gives cross-reference parts and alternative options found for LG200M0180BP4-2220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG200M0180BP4-2220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG200M0180BP542220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 180uF, | YAGEO Corporation | LG200M0180BP4-2220 vs LG200M0180BP542220 |
LG200M0180BP5-2220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 180uF, | YAGEO Corporation | LG200M0180BP4-2220 vs LG200M0180BP5-2220 |
LG200M0180BP342220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 180uF, | YAGEO Corporation | LG200M0180BP4-2220 vs LG200M0180BP342220 |
EKMH201VSN181MP20T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LG200M0180BP4-2220 vs EKMH201VSN181MP20T |
200SXG180MEFCSN22X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | LG200M0180BP4-2220 vs 200SXG180MEFCSN22X20 |
200SXG180MOOESN22X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | LG200M0180BP4-2220 vs 200SXG180MOOESN22X20 |
ELG187M200AQ7AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LG200M0180BP4-2220 vs ELG187M200AQ7AA |
EKMM201VNN181MP20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | LG200M0180BP4-2220 vs EKMM201VNN181MP20S |
LG200M0180BPF-2220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | LG200M0180BP4-2220 vs LG200M0180BPF-2220 |
EKMM201VSN181MP20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LG200M0180BP4-2220 vs EKMM201VSN181MP20S |