Part Details for LG180M1000BP343040 by YAGEO Corporation
Overview of LG180M1000BP343040 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG180M1000BP343040
LG180M1000BP343040 CAD Models
LG180M1000BP343040 Part Data Attributes
|
LG180M1000BP343040
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG180M1000BP343040
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5.4 mA | |
Length | 40 mm | |
Manufacturer Series | LG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 2250 mA | |
Series | LG | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LG180M1000BP343040
This table gives cross-reference parts and alternative options found for LG180M1000BP343040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG180M1000BP343040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC180M1000BP3-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1000uF | YAGEO Corporation | LG180M1000BP343040 vs LC180M1000BP3-3040 |
LC180M1000BP5-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1000uF | YAGEO Corporation | LG180M1000BP343040 vs LC180M1000BP5-3040 |
LV180M1000BP3-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | LG180M1000BP343040 vs LV180M1000BP3-3040 |
ELX108M180AS4AV | Aluminum Electrolytic Capacitor, | KEMET Corporation | LG180M1000BP343040 vs ELX108M180AS4AV |
LG180M1000BP443040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG180M1000BP343040 vs LG180M1000BP443040 |
LG180M1000BP5-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | LG180M1000BP343040 vs LG180M1000BP5-3040 |
EKMH181VSN102MR40T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LG180M1000BP343040 vs EKMH181VSN102MR40T |
LV180M1000BP443040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | LG180M1000BP343040 vs LV180M1000BP443040 |
SLJ108M180S1A5S40K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1000uF, | Teapo Electronic Corporation | LG180M1000BP343040 vs SLJ108M180S1A5S40K |
LC180M1000BP4-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1000uF | YAGEO Corporation | LG180M1000BP343040 vs LC180M1000BP4-3040 |