Part Details for ELX108M180AS4AV by KEMET Corporation
Overview of ELX108M180AS4AV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELX108M180AS4AV
ELX108M180AS4AV CAD Models
ELX108M180AS4AV Part Data Attributes
|
ELX108M180AS4AV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELX108M180AS4AV
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 199 mΩ | |
Leakage Current | 1423 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 2290 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELX108M180AS4AV
This table gives cross-reference parts and alternative options found for ELX108M180AS4AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELX108M180AS4AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV180M1000BP543040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | ELX108M180AS4AV vs LV180M1000BP543040 |
LC180M1000BP3-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1000uF | YAGEO Corporation | ELX108M180AS4AV vs LC180M1000BP3-3040 |
LV180M1000BP3-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | ELX108M180AS4AV vs LV180M1000BP3-3040 |
ELX108M180AS4AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ELX108M180AS4AV vs ELX108M180AS4AA |
ELG108M180AS4AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount | KEMET Corporation | ELX108M180AS4AV vs ELG108M180AS4AV |
LG180M1000BP5-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | ELX108M180AS4AV vs LG180M1000BP5-3040 |
LC180M1000BPF-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1000uF | YAGEO Corporation | ELX108M180AS4AV vs LC180M1000BPF-3040 |
LG180M1000BP4-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ELX108M180AS4AV vs LG180M1000BP4-3040 |
LC180M1000BP443040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1000uF | YAGEO Corporation | ELX108M180AS4AV vs LC180M1000BP443040 |
LG180M1000BP443040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ELX108M180AS4AV vs LG180M1000BP443040 |