Part Details for LG160M0470BPF-2230 by YAGEO Corporation
Overview of LG160M0470BPF-2230 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-223-05L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-223-03L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-223-05L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for LG160M0470BPF-2230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LG160M0470BPF-2230
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 160 V, ± 20%, Snap-In - Bulk (Alt: LG160M0470BPF-2230) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ |
Part Details for LG160M0470BPF-2230
LG160M0470BPF-2230 CAD Models
LG160M0470BPF-2230 Part Data Attributes
|
LG160M0470BPF-2230
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG160M0470BPF-2230
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.504 mA | |
Length | 30 mm | |
Manufacturer Series | LG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1400 mA | |
Series | LG | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LG160M0470BPF-2230
This table gives cross-reference parts and alternative options found for LG160M0470BPF-2230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG160M0470BPF-2230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELG477M160AQ2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LG160M0470BPF-2230 vs ELG477M160AQ2AA |
1471MBM2230LHN1110 | CAP,AL2O3,470UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG160M0470BPF-2230 vs 1471MBM2230LHN1110 |
2471MBM2230LHN5110 | CAP,AL2O3,470UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG160M0470BPF-2230 vs 2471MBM2230LHN5110 |
LG160M0470BP4-2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | LG160M0470BPF-2230 vs LG160M0470BP4-2230 |
LG160M0470BPF42230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | LG160M0470BPF-2230 vs LG160M0470BPF42230 |
8471MBM2230LHN5110 | CAP,AL2O3,470UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG160M0470BPF-2230 vs 8471MBM2230LHN5110 |
1471MBM2230LHN3110 | CAP,AL2O3,470UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG160M0470BPF-2230 vs 1471MBM2230LHN3110 |
8471MBM2230LHN0110 | CAP,AL2O3,470UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG160M0470BPF-2230 vs 8471MBM2230LHN0110 |
2471MBM2230LHN0110 | CAP,AL2O3,470UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG160M0470BPF-2230 vs 2471MBM2230LHN0110 |
1471MBM2230LHN4110 | CAP,AL2O3,470UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG160M0470BPF-2230 vs 1471MBM2230LHN4110 |