-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5899
|
Newark | 470.uf 160V |Kemet ELG477M160AQ2AA RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.7100 | Buy Now |
DISTI #
399-ELG477M160AQ2AA-ND
|
DigiKey | CAP ALUM SNAP-IN 105C Min Qty: 1200 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2353 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 400 Lead time: 28 Weeks | 0 |
|
$1.1700 | Buy Now |
DISTI #
ELG477M160AQ2AA
|
Avnet Abacus | (Alt: ELG477M160AQ2AA) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELG477M160AQ2AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELG477M160AQ2AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 423 mΩ | |
Leakage Current | 1.5 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1300 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ELG477M160AQ2AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG477M160AQ2AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1471MBM2230LHN1110 | CAP,AL2O3,470UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG477M160AQ2AA vs 1471MBM2230LHN1110 |
2471MBM2230LHN5110 | CAP,AL2O3,470UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG477M160AQ2AA vs 2471MBM2230LHN5110 |
LG160M0470BP4-2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | ELG477M160AQ2AA vs LG160M0470BP4-2230 |
LG160M0470BPF42230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | ELG477M160AQ2AA vs LG160M0470BPF42230 |
8471MBM2230LHN5110 | CAP,AL2O3,470UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG477M160AQ2AA vs 8471MBM2230LHN5110 |
1471MBM2230LHN3110 | CAP,AL2O3,470UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG477M160AQ2AA vs 1471MBM2230LHN3110 |
8471MBM2230LHN0110 | CAP,AL2O3,470UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG477M160AQ2AA vs 8471MBM2230LHN0110 |
LG160M0470BPF-2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | ELG477M160AQ2AA vs LG160M0470BPF-2230 |
2471MBM2230LHN0110 | CAP,AL2O3,470UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG477M160AQ2AA vs 2471MBM2230LHN0110 |
1471MBM2230LHN4110 | CAP,AL2O3,470UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG477M160AQ2AA vs 1471MBM2230LHN4110 |