Part Details for LG025M33K0BP543550 by YAGEO Corporation
Overview of LG025M33K0BP543550 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG025M33K0BP543550
LG025M33K0BP543550 CAD Models
LG025M33K0BP543550 Part Data Attributes
|
LG025M33K0BP543550
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG025M33K0BP543550
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 5400 mA |
Alternate Parts for LG025M33K0BP543550
This table gives cross-reference parts and alternative options found for LG025M33K0BP543550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG025M33K0BP543550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL215846333E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 33000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | LG025M33K0BP543550 vs MAL215846333E3 |
8333LDM3550LHN9110 | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG025M33K0BP543550 vs 8333LDM3550LHN9110 |
1333LDMA050LTN110 | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG025M33K0BP543550 vs 1333LDMA050LTN110 |
LG025M33K0BP5-3550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33000uF, | YAGEO Corporation | LG025M33K0BP543550 vs LG025M33K0BP5-3550 |
EKMH250LIN333MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN, LEAD FREE | Chemi-Con | LG025M33K0BP543550 vs EKMH250LIN333MA50S |
MAL215886333E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 33000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | LG025M33K0BP543550 vs MAL215886333E3 |
ECET1EA333EX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33000uF, | Panasonic Electronic Components | LG025M33K0BP543550 vs ECET1EA333EX |
ELG339M025AT6AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount | KEMET Corporation | LG025M33K0BP543550 vs ELG339M025AT6AV |
1333LDM3550LHN1110 | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG025M33K0BP543550 vs 1333LDM3550LHN1110 |
EKMH250VRD333MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33000uF, | Chemi-Con | LG025M33K0BP543550 vs EKMH250VRD333MA50S |