Part Details for 1333LDMA050LTN110 by Fenghua (HK) Electronics Ltd
Overview of 1333LDMA050LTN110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1333LDMA050LTN110
1333LDMA050LTN110 CAD Models
1333LDMA050LTN110 Part Data Attributes
|
1333LDMA050LTN110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1333LDMA050LTN110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 5130 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 1333LDMA050LTN110
This table gives cross-reference parts and alternative options found for 1333LDMA050LTN110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1333LDMA050LTN110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8333LDM3550LHN4110 | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1333LDMA050LTN110 vs 8333LDM3550LHN4110 |
MAL215886333E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 33000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 1333LDMA050LTN110 vs MAL215886333E3 |
ALC40E333DF025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, RADIAL LEADED-4, CAN, ROHS COMPLIANT | KEMET Corporation | 1333LDMA050LTN110 vs ALC40E333DF025 |
ECET1EA333EX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33000uF, | Panasonic Electronic Components | 1333LDMA050LTN110 vs ECET1EA333EX |
LG025M33K0BP343550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33000uF, | YAGEO Corporation | 1333LDMA050LTN110 vs LG025M33K0BP343550 |
1333LDM3550LHN4110 | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1333LDMA050LTN110 vs 1333LDM3550LHN4110 |
2333LDM3550LHN0110 | CAP,AL2O3,33MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1333LDMA050LTN110 vs 2333LDM3550LHN0110 |
LG025M33K0BPF-3550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 1333LDMA050LTN110 vs LG025M33K0BPF-3550 |
ALF40C333DF025 | Aluminum Electrolytic Capacitor, | KEMET Corporation | 1333LDMA050LTN110 vs ALF40C333DF025 |
MAL215846333E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 1333LDMA050LTN110 vs MAL215846333E3 |