Part Details for LFZ28V09 by Delta Electronics Inc
Overview of LFZ28V09 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for LFZ28V09
LFZ28V09 CAD Models
LFZ28V09 Part Data Attributes
|
LFZ28V09
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LFZ28V09
Delta Electronics Inc
Data Line Filter, 2 Function(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.17 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 36 mm | |
Inductance | 8000 µH | |
Length | 30 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Width | 22 mm |
Alternate Parts for LFZ28V09
This table gives cross-reference parts and alternative options found for LFZ28V09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFZ28V09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFZ28V08 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | LFZ28V09 vs LFZ28V08 |