Part Details for LFXTAL032299BULK by IQD Frequency Products
Overview of LFXTAL032299BULK by IQD Frequency Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for LFXTAL032299BULK
LFXTAL032299BULK CAD Models
LFXTAL032299BULK Part Data Attributes
|
LFXTAL032299BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL032299BULK
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 16MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HC49/4HSMX, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES |
Alternate Parts for LFXTAL032299BULK
This table gives cross-reference parts and alternative options found for LFXTAL032299BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL032299BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFXTAL031268BULK | Parallel - Fundamental Quartz Crystal, 16MHz Nom | IQD Frequency Products | LFXTAL032299BULK vs LFXTAL031268BULK |
LFXTAL036803REEL | Parallel - Fundamental Quartz Crystal, 16MHz Nom | IQD Frequency Products | LFXTAL032299BULK vs LFXTAL036803REEL |
LFXTAL061936BULK | Parallel - Fundamental Quartz Crystal, 16MHz Nom | IQD Frequency Products | LFXTAL032299BULK vs LFXTAL061936BULK |