Part Details for LFXTAL031268BULK by IQD Frequency Products
Overview of LFXTAL031268BULK by IQD Frequency Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for LFXTAL031268BULK
LFXTAL031268BULK CAD Models
LFXTAL031268BULK Part Data Attributes
|
LFXTAL031268BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL031268BULK
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 16MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HC49/4HSMX, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES |
Alternate Parts for LFXTAL031268BULK
This table gives cross-reference parts and alternative options found for LFXTAL031268BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL031268BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFXTAL036803REEL | Parallel - Fundamental Quartz Crystal, 16MHz Nom | IQD Frequency Products | LFXTAL031268BULK vs LFXTAL036803REEL |
LFXTAL061936BULK | Parallel - Fundamental Quartz Crystal, 16MHz Nom | IQD Frequency Products | LFXTAL031268BULK vs LFXTAL061936BULK |
LFXTAL032299BULK | Parallel - Fundamental Quartz Crystal, 16MHz Nom | IQD Frequency Products | LFXTAL031268BULK vs LFXTAL032299BULK |