Part Details for LFXTAL016527BULK by IQD Frequency Products
Overview of LFXTAL016527BULK by IQD Frequency Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for LFXTAL016527BULK
LFXTAL016527BULK CAD Models
LFXTAL016527BULK Part Data Attributes
|
LFXTAL016527BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL016527BULK
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 4MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HC49/4HSMX, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) | |
Series Resistance | 130 Ω | |
Surface Mount | YES |
Alternate Parts for LFXTAL016527BULK
This table gives cross-reference parts and alternative options found for LFXTAL016527BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL016527BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFXTAL037078BULK | Parallel - Fundamental Quartz Crystal, 4MHz Nom | IQD Frequency Products | LFXTAL016527BULK vs LFXTAL037078BULK |
LFXTAL078542CUTT | Parallel - Fundamental Quartz Crystal, 4MHz Nom | IQD Frequency Products | LFXTAL016527BULK vs LFXTAL078542CUTT |
LFXTAL051413REEL | Parallel - Fundamental Quartz Crystal, 4MHz Nom | IQD Frequency Products | LFXTAL016527BULK vs LFXTAL051413REEL |
LFXTAL019833REEL | Parallel - Fundamental Quartz Crystal, 4MHz Nom | IQD Frequency Products | LFXTAL016527BULK vs LFXTAL019833REEL |
LFXTAL016754BULK | Parallel - Fundamental Quartz Crystal, 4MHz Nom | IQD Frequency Products | LFXTAL016527BULK vs LFXTAL016754BULK |
LFXTAL016754REEL | Parallel - Fundamental Quartz Crystal, 4MHz Nom | IQD Frequency Products | LFXTAL016527BULK vs LFXTAL016754REEL |
LFXTAL059360BULK | Parallel - Fundamental Quartz Crystal, 4MHz Nom | IQD Frequency Products | LFXTAL016527BULK vs LFXTAL059360BULK |