Part Details for LFXTAL016754REEL by IQD Frequency Products
Overview of LFXTAL016754REEL by IQD Frequency Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LFXTAL016754REEL
LFXTAL016754REEL CAD Models
LFXTAL016754REEL Part Data Attributes
|
LFXTAL016754REEL
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL016754REEL
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 4MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HC49/4HSMX, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) | |
Series Resistance | 130 Ω | |
Surface Mount | YES |
Alternate Parts for LFXTAL016754REEL
This table gives cross-reference parts and alternative options found for LFXTAL016754REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL016754REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LFXTAL059360BULK | IQD Frequency Products | Check for Price | Parallel - Fundamental Quartz Crystal, 4MHz Nom | LFXTAL016754REEL vs LFXTAL059360BULK |
LFXTAL037078BULK | IQD Frequency Products | Check for Price | Parallel - Fundamental Quartz Crystal, 4MHz Nom | LFXTAL016754REEL vs LFXTAL037078BULK |
LFXTAL016527BULK | IQD Frequency Products | Check for Price | Parallel - Fundamental Quartz Crystal, 4MHz Nom | LFXTAL016754REEL vs LFXTAL016527BULK |
LFXTAL019833BULK | IQD Frequency Products | Check for Price | Parallel - Fundamental Quartz Crystal, 4MHz Nom | LFXTAL016754REEL vs LFXTAL019833BULK |
LFXTAL078542REEL | IQD Frequency Products | Check for Price | Parallel - Fundamental Quartz Crystal, 4MHz Nom | LFXTAL016754REEL vs LFXTAL078542REEL |
LFXTAL019833REEL | IQD Frequency Products | Check for Price | Parallel - Fundamental Quartz Crystal, 4MHz Nom | LFXTAL016754REEL vs LFXTAL019833REEL |
LFXTAL016527REEL | IQD Frequency Products | Check for Price | Parallel - Fundamental Quartz Crystal, 4MHz Nom | LFXTAL016754REEL vs LFXTAL016527REEL |
LFXTAL078542CUTT | IQD Frequency Products | Check for Price | Parallel - Fundamental Quartz Crystal, 4MHz Nom | LFXTAL016754REEL vs LFXTAL078542CUTT |
LFXTAL051413BULK | IQD Frequency Products | Check for Price | Parallel - Fundamental Quartz Crystal, 4MHz Nom | LFXTAL016754REEL vs LFXTAL051413BULK |
LFXTAL016754BULK | IQD Frequency Products | Check for Price | Parallel - Fundamental Quartz Crystal, 4MHz Nom | LFXTAL016754REEL vs LFXTAL016754BULK |