Part Details for LFSPXO025560BULK by IQD Frequency Products
Overview of LFSPXO025560BULK by IQD Frequency Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LFSPXO025560BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1055-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ CMOS SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
$1.3362 / $1.4300 | Buy Now |
DISTI #
449-LFSPXO025560BULK
|
Mouser Electronics | Standard Clock Oscillators 50MHz 3.2 X 2.5mm RoHS: Compliant | 0 |
|
$0.8440 / $1.4300 | Order Now |
DISTI #
E02:0323_02310248
|
Arrow Electronics | Oscillator XO 50MHz ±50ppm 15pF CMOS 60% 3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 118 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2214 | Europe - 959 |
|
$0.9014 | Buy Now |
DISTI #
74492424
|
Verical | Oscillator XO 50MHz ±50ppm 15pF CMOS 60% 3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 118 Package Multiple: 118 Date Code: 2214 | Americas - 944 |
|
$0.7949 / $0.9354 | Buy Now |
DISTI #
C1S327300019599
|
Chip1Stop | Oscillator XO 50MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin CSMD Bulk RoHS: Compliant | 959 |
|
$1.0100 / $5.8400 | Buy Now |
Part Details for LFSPXO025560BULK
LFSPXO025560BULK CAD Models
LFSPXO025560BULK Part Data Attributes
|
LFSPXO025560BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO025560BULK
IQD Frequency Products
CMOS Output Clock Oscillator, 50MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for LFSPXO025560BULK
This table gives cross-reference parts and alternative options found for LFSPXO025560BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSPXO025560BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFSPXO025560REEL | CRYSTAL OSCILLATOR, CLOCK, 50MHz, CMOS OUTPUT | IQD Frequency Products | LFSPXO025560BULK vs LFSPXO025560REEL |