LFSPXO025560BULK vs LFSPXO025560REEL feature comparison

LFSPXO025560BULK IQD Frequency Products

Buy Now Datasheet

LFSPXO025560REEL IQD Frequency Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer IQD FREQUENCY PRODUCTS LTD IQD FREQUENCY PRODUCTS LTD
Reach Compliance Code compliant compliant
Samacsys Manufacturer IQD IQD
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; BULK STANDBY; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max 5 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 1.2mm 3.2mm x 2.5mm x 1.2mm
Rise Time-Max 5 ns 5 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Base Number Matches 1 1
Package Description ROHS AND REACH COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4
JESD-609 Code e4
Number of Terminals 4
Terminal Finish GOLD OVER NICKEL

Compare LFSPXO025560BULK with alternatives

Compare LFSPXO025560REEL with alternatives