Part Details for LF442CN/NOPB by National Semiconductor Corporation
Overview of LF442CN/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM8330TMX NOPB | Texas Instruments | LM8330 I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection |
Part Details for LF442CN/NOPB
LF442CN/NOPB CAD Models
LF442CN/NOPB Part Data Attributes
|
LF442CN/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LF442CN/NOPB
National Semiconductor Corporation
IC DUAL OP-AMP, 7500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8, DIP-8, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.8171 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.6 V/us | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 | |
Width | 7.62 mm |
Alternate Parts for LF442CN/NOPB
This table gives cross-reference parts and alternative options found for LF442CN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF442CN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2062BIP | Excalibur JFET-Input High-Output-Drive uPower Dual Operational Amplifier 8-PDIP -40 to 85 | Texas Instruments | LF442CN/NOPB vs TLE2062BIP |
TLE2062AIP | Excalibur JFET-Input High-Output-Drive uPower Dual Operational Amplifier 8-PDIP | Texas Instruments | LF442CN/NOPB vs TLE2062AIP |
TL062MJG | IC,OP-AMP,DUAL,BIPOLAR/JFET,DIP,8PIN,CERAMIC | Freescale Semiconductor | LF442CN/NOPB vs TL062MJG |
TLE2062MJG | DUAL OP-AMP, 7000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | LF442CN/NOPB vs TLE2062MJG |
8102302PA | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | LF442CN/NOPB vs 8102302PA |
TL062MJGB | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | LF442CN/NOPB vs TL062MJGB |
TLE2062MJG | Dual, 36-V, 2-MHz operational amplifier 8-CDIP -55 to 125 | Texas Instruments | LF442CN/NOPB vs TLE2062MJG |
TL062CJG | Dual Low-Power JFET-Input General-Purpose Operational Amplifier 8-CDIP 0 to 70 | Texas Instruments | LF442CN/NOPB vs TL062CJG |
TLE2062AMP | JFET-Input Low Power High Drive Dual Operational Amplifier 8-PDIP -55 to 125 | Texas Instruments | LF442CN/NOPB vs TLE2062AMP |
TL062MJG | Military-grade, dual, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 8-CDIP -55 to 125 | Texas Instruments | LF442CN/NOPB vs TL062MJG |