Part Details for LF43168JI15 by LOGIC Devices Inc
Overview of LF43168JI15 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LF43168JI15
LF43168JI15 CAD Models
LF43168JI15 Part Data Attributes
|
LF43168JI15
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LF43168JI15
LOGIC Devices Inc
Digital Filter, 10-Bit, CMOS, PQCC84, PLASTIC, LCC-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC84,1.2SQ | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MULTIPLXED OUTPUT | |
Boundary Scan | NO | |
Clock Frequency-Max | 66.6666 MHz | |
External Data Bus Width | 10 | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.3116 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Data Bus Width | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, DIGITAL FILTER |
Alternate Parts for LF43168JI15
This table gives cross-reference parts and alternative options found for LF43168JI15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF43168JI15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSP43168JC-33 | Digital Filter, 10-Bit, CMOS, PQCC84 | Harris Semiconductor | LF43168JI15 vs HSP43168JC-33 |
HSP43168JC-33Z | Dual FIR Filter; PLCC84; Temp Range: See Datasheet | Intersil Corporation | LF43168JI15 vs HSP43168JC-33Z |
LF43168JC30 | Digital Filter, 10-Bit, CMOS, PQCC84, PLASTIC, LCC-84 | LOGIC Devices Inc | LF43168JI15 vs LF43168JC30 |
HSP43168JC-45 | 10-BIT, DSP-DIGITAL FILTER, PQCC84, PLASTIC, LCC-84 | Intersil Corporation | LF43168JI15 vs HSP43168JC-45 |
LF43168JC15G | Digital Filter, 10-Bit, CMOS, PQCC84, PLASTIC, LCC-84 | LOGIC Devices Inc | LF43168JI15 vs LF43168JC15G |
HSP43168JI-40 | 10-BIT, DSP-DIGITAL FILTER, PQCC84, PLASTIC, LCC-84 | Intersil Corporation | LF43168JI15 vs HSP43168JI-40 |
HSP43168JC-33 | Dual FIR Filter; PLCC84; Temp Range: See Datasheet | Intersil Corporation | LF43168JI15 vs HSP43168JC-33 |
LF43168JI30 | Digital Filter, 10-Bit, CMOS, PQCC84, PLASTIC, LCC-84 | LOGIC Devices Inc | LF43168JI15 vs LF43168JI30 |