Part Details for HSP43168JC-33Z by Intersil Corporation
Overview of HSP43168JC-33Z by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSP43168JC-33Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HSP43168 - IC FIR 4.75V - 5.25V 84-LCC Tube ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 180 |
|
$66.4400 / $78.1600 | Buy Now |
Part Details for HSP43168JC-33Z
HSP43168JC-33Z CAD Models
HSP43168JC-33Z Part Data Attributes
|
HSP43168JC-33Z
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HSP43168JC-33Z
Intersil Corporation
Dual FIR Filter; PLCC84; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PLCC | |
Package Description | LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MULTIPLEXED OUTPUT; ICC SPECIFIED AT 33MHZ | |
Boundary Scan | NO | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 10 | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e3 | |
Length | 29.31 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 363 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29.31 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, DIGITAL FILTER |
Alternate Parts for HSP43168JC-33Z
This table gives cross-reference parts and alternative options found for HSP43168JC-33Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSP43168JC-33Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSP43168JC-33 | Digital Filter, 10-Bit, CMOS, PQCC84 | Harris Semiconductor | HSP43168JC-33Z vs HSP43168JC-33 |
LF43168JI15 | Digital Filter, 10-Bit, CMOS, PQCC84, PLASTIC, LCC-84 | LOGIC Devices Inc | HSP43168JC-33Z vs LF43168JI15 |
LF43168JC30 | Digital Filter, 10-Bit, CMOS, PQCC84, PLASTIC, LCC-84 | LOGIC Devices Inc | HSP43168JC-33Z vs LF43168JC30 |
HSP43168JC-45 | 10-BIT, DSP-DIGITAL FILTER, PQCC84, PLASTIC, LCC-84 | Intersil Corporation | HSP43168JC-33Z vs HSP43168JC-45 |
LF43168JC15G | Digital Filter, 10-Bit, CMOS, PQCC84, PLASTIC, LCC-84 | LOGIC Devices Inc | HSP43168JC-33Z vs LF43168JC15G |
HSP43168JI-40 | 10-BIT, DSP-DIGITAL FILTER, PQCC84, PLASTIC, LCC-84 | Intersil Corporation | HSP43168JC-33Z vs HSP43168JI-40 |
HSP43168JC-33 | Dual FIR Filter; PLCC84; Temp Range: See Datasheet | Intersil Corporation | HSP43168JC-33Z vs HSP43168JC-33 |
LF43168JI30 | Digital Filter, 10-Bit, CMOS, PQCC84, PLASTIC, LCC-84 | LOGIC Devices Inc | HSP43168JC-33Z vs LF43168JI30 |