Part Details for LF298H/NOPB by National Semiconductor Corporation
Overview of LF298H/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF298H/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LF298-MIL Monolithic Sample and Hold Circuit RoHS: Compliant Status: Active Min Qty: 1 | 5287 |
|
$8.5200 / $10.0300 | Buy Now |
Part Details for LF298H/NOPB
LF298H/NOPB CAD Models
LF298H/NOPB Part Data Attributes:
|
LF298H/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LF298H/NOPB
National Semiconductor Corporation
IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, MBCY8, ROHS COMPLIANT, METAL CAN, TO-99, 8 PIN, Sample and Hold Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | ROHS COMPLIANT, METAL CAN, TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Acquisition Time-Max | 25 µs | |
Acquisition Time-Nom | 20 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 11.5 V | |
Analog Input Voltage-Min | -11.5 V | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LF298H/NOPB
This table gives cross-reference parts and alternative options found for LF298H/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF298H/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8760801GX | SAMPLE AND HOLD AMPLIFIER, 25us ACQUISITION TIME, MBCY8, METAL CAN, 8 PIN | Texas Instruments | LF298H/NOPB vs 5962-8760801GX |
LF198H | SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, BCY8, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | LF298H/NOPB vs LF198H |
LF198H-SMD | SAMPLE AND HOLD AMPLIFIER, 10us ACQUISITION TIME, MBCY8 | Texas Instruments | LF298H/NOPB vs LF198H-SMD |
LF198H/883 | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, BCY8, METAL CAN, TO-99, 8 PIN, Sample and Hold Circuit | National Semiconductor Corporation | LF298H/NOPB vs LF198H/883 |
JM38510/12501BGA | IC SAMPLE AND HOLD AMPLIFIER, MBCY8, METAL CAN, 8 PIN, Sample and Hold Circuit | Linear Technology | LF298H/NOPB vs JM38510/12501BGA |
LF198H/883 | SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, BCY8, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | LF298H/NOPB vs LF198H/883 |
M38510/12501SGA | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIPolar, MBCY8 | Analog Devices Inc | LF298H/NOPB vs M38510/12501SGA |
LF198AH/NOPB | Monolithic Sample and Hold Circuit 8-TO-99 -55 to 125 | Texas Instruments | LF298H/NOPB vs LF198AH/NOPB |
LF298H | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, BCY8, METAL CAN, TO-99, 8 PIN, Sample and Hold Circuit | National Semiconductor Corporation | LF298H/NOPB vs LF298H |
JL198SGA | Monolithic Sample and Hold Circuit 8-TO-99 -55 to 125 | Texas Instruments | LF298H/NOPB vs JL198SGA |