Part Details for M38510/12501SGA by Texas Instruments
Overview of M38510/12501SGA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/12501SGA
M38510/12501SGA CAD Models
M38510/12501SGA Part Data Attributes
|
M38510/12501SGA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M38510/12501SGA
Texas Instruments
Monolithic Sample and Hold Circuit 8-TO-99 -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 25 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 18 V | |
Analog Input Voltage-Min | -18 V | |
JESD-30 Code | O-MBCY-W8 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BI-FET | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for M38510/12501SGA
This table gives cross-reference parts and alternative options found for M38510/12501SGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/12501SGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/12501BGA | Linear Technology | Check for Price | IC SAMPLE AND HOLD AMPLIFIER, MBCY8, CAN-8, Sample and Hold Circuit | M38510/12501SGA vs M38510/12501BGA |
LF198H/883 | National Semiconductor Corporation | Check for Price | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, BCY8, METAL CAN, TO-99, 8 PIN, Sample and Hold Circuit | M38510/12501SGA vs LF198H/883 |
LF198AH | Texas Instruments | Check for Price | Monolithic Sample and Hold Circuit 8-TO-99 -55 to 125 | M38510/12501SGA vs LF198AH |
LF198H/NOPB | National Semiconductor Corporation | Check for Price | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, MBCY8, METAL CAN, TO-99, 8 PIN, Sample and Hold Circuit | M38510/12501SGA vs LF198H/NOPB |
JM38510/12501SGC | AMD | Check for Price | Sample and Hold Circuit, 1 Func, Sample, 20us Acquisition Time, BIPolar, MBCY8, METAL CAN, TO-5, 8 PIN | M38510/12501SGA vs JM38510/12501SGC |
JM38510/12501BGA | Linear Technology | Check for Price | IC SAMPLE AND HOLD AMPLIFIER, MBCY8, METAL CAN, 8 PIN, Sample and Hold Circuit | M38510/12501SGA vs JM38510/12501BGA |
M38510/12501BGA | National Semiconductor Corporation | Check for Price | IC SAMPLE AND HOLD AMPLIFIER, MBCY8, CAN-8, Sample and Hold Circuit | M38510/12501SGA vs M38510/12501BGA |
LF198H/883B | Texas Instruments | Check for Price | SAMPLE AND HOLD AMPLIFIER, 20us ACQUISITION TIME, MBCY8, METAL CAN-8 | M38510/12501SGA vs LF198H/883B |
LF398H | National Semiconductor Corporation | Check for Price | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, BCY8, METAL CAN, TO-99, 8 PIN, Sample and Hold Circuit | M38510/12501SGA vs LF398H |