Part Details for LF-305 by TOKIN Corporation
Overview of LF-305 by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Smart Cities
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Entertainment and Gaming
Part Details for LF-305
LF-305 CAD Models
LF-305 Part Data Attributes
|
LF-305
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
LF-305
TOKIN Corporation
Three Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Reach Compliance Code | unknown | |
Additional Feature | COMMON MODE CHOKE | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 45 mm | |
High Pot | 1500 V | |
Insulation Resistance-Min | 300 MΩ | |
Leakage Current-Max | 1 mA | |
Length | 120 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Width | 80 mm |