Datasheets
LESR330M50TB113X21 by: IBS Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF

Part Details for LESR330M50TB113X21 by IBS Electronics Inc

Overview of LESR330M50TB113X21 by IBS Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Audio and Video Systems Renewable Energy

Part Details for LESR330M50TB113X21

LESR330M50TB113X21 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LESR330M50TB113X21 Part Data Attributes

LESR330M50TB113X21 IBS Electronics Inc
Buy Now Datasheet
Compare Parts:
LESR330M50TB113X21 IBS Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 13 mm
Dielectric Material ALUMINUM
Length 21 mm
Manufacturer Series LESR
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Series LESR
Terminal Pitch 2.5 mm

Alternate Parts for LESR330M50TB113X21

This table gives cross-reference parts and alternative options found for LESR330M50TB113X21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LESR330M50TB113X21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UTW330M50TR6313X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc LESR330M50TB113X21 vs UTW330M50TR6313X21
LESR330M50CF213X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc LESR330M50TB113X21 vs LESR330M50CF213X21
UTW330M50CF213X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc LESR330M50TB113X21 vs UTW330M50CF213X21
UTW330M50TR213X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc LESR330M50TB113X21 vs UTW330M50TR213X21
LESR330M50TR113X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc LESR330M50TB113X21 vs LESR330M50TR113X21
SB050M331 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF Kuan Kun Electronic Enterprise Co Ltd (Su'scon) LESR330M50TB113X21 vs SB050M331
RASL330M50TB213X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, IBS Electronics Inc LESR330M50TB113X21 vs RASL330M50TB213X21
UTW330M50TR13X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc LESR330M50TB113X21 vs UTW330M50TR13X21
RASL330M50TR113X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, IBS Electronics Inc LESR330M50TB113X21 vs RASL330M50TR113X21
UTW330M50TB13X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc LESR330M50TB113X21 vs UTW330M50TB13X21

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LESR330M50TB113X21 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LESR330M50TB113X21 by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of LESR330M50TB113X21 would you like to use for your alert(s)?
  • Please alert me when LESR330M50TB113X21 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LESR330M50TB113X21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LESR330M50TB113X21 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LESR330M50TB113X21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LESR330M50TB113X21.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LESR330M50TB113X21 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: