Part Details for LES40A48-2V5A by Vertiv Inc
Overview of LES40A48-2V5A by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Renewable Energy
Part Details for LES40A48-2V5A
LES40A48-2V5A CAD Models
LES40A48-2V5A Part Data Attributes
|
LES40A48-2V5A
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
LES40A48-2V5A
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VERTIV CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.75 V | |
Output Voltage-Min | 2 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for LES40A48-2V5A
This table gives cross-reference parts and alternative options found for LES40A48-2V5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LES40A48-2V5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LES40A48-2V5ENJ | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT | Vertiv Inc | LES40A48-2V5A vs LES40A48-2V5ENJ |
LES40A48-2V5RE | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | Vertiv Inc | LES40A48-2V5A vs LES40A48-2V5RE |
ALQ40G48N | DC-DC Regulated Power Supply Module, 1 Output, 144W, Hybrid, QUARTER BRICK PACKAGE-8 | Vertiv Inc | LES40A48-2V5A vs ALQ40G48N |
ALO35G48N-6L | DC-DC Regulated Power Supply Module, 1 Output, 88W, Hybrid, | Vertiv Inc | LES40A48-2V5A vs ALO35G48N-6L |
LES40A48-2V5EKJ | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT | Vertiv Inc | LES40A48-2V5A vs LES40A48-2V5EKJ |
ALQ-40G48-8 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, QUARTER BRICK PACKAGE-8 | Vertiv Inc | LES40A48-2V5A vs ALQ-40G48-8 |
ALO35G48-L | DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, ROHS COMPLIANT PACKAGE-8 | Vertiv Inc | LES40A48-2V5A vs ALO35G48-L |
ALO35G48N-SL | DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, ROHS COMPLIANT PACKAGE-8 | Vertiv Inc | LES40A48-2V5A vs ALO35G48N-SL |
LES40A48-2V5RAJ | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT PACKAGE-8 | Vertiv Inc | LES40A48-2V5A vs LES40A48-2V5RAJ |
ALO35G48-6 | DC-DC Regulated Power Supply Module, 1 Output, 88W, Hybrid, | Vertiv Inc | LES40A48-2V5A vs ALO35G48-6 |