Part Details for ALO35G48N-SL by Vertiv Inc
Overview of ALO35G48N-SL by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALO35G48N-SL
ALO35G48N-SL CAD Models
ALO35G48N-SL Part Data Attributes
|
ALO35G48N-SL
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
ALO35G48N-SL
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, ROHS COMPLIANT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VERTIV CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for ALO35G48N-SL
This table gives cross-reference parts and alternative options found for ALO35G48N-SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALO35G48N-SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALO35G48N-S | DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, ROHS COMPLIANT PACKAGE-8 | Vertiv Inc | ALO35G48N-SL vs ALO35G48N-S |
ALO35G48N-SL | DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, ROHS COMPLIANT PACKAGE-8 | Artesyn Embedded Technologies | ALO35G48N-SL vs ALO35G48N-SL |