There are no models available for this part yet.
Overview of LE87251NQC by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Electronic Manufacturing
Price & Stock for LE87251NQC by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AH2200
|
Newark | 2Ch Adsl2+, 12V Line Driver, Qfn16 16 Vqfn 4X4X1Mm Tray Rohs Compliant: Yes |Microchip LE87251NQC RoHS: Compliant Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
NAC | 2CH ADSL2+, 12V Line Driver, QFN16, 16 VQFN 4x4x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 2450 | 0 |
|
RFQ |
CAD Models for LE87251NQC by Microchip Technology Inc
Part Data Attributes for LE87251NQC by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
QFN-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
4
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
S-XQCC-N16
|
Length
|
4 mm
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max
|
12.6 V
|
Supply Voltage-Min
|
11.4 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
4 mm
|
Alternate Parts for LE87251NQC
This table gives cross-reference parts and alternative options found for LE87251NQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE87251NQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE87251NQCT | Line Driver, 4 Func, 4 Driver | Microchip Technology Inc | LE87251NQC vs LE87251NQCT |
Related Parts for LE87251NQC
-
ATTINY84-15MZMicrocontrollers
-
ICE3A3065ISwitching Regulator or Controllers
-
LF356NOperational Amplifiers
-
TPIC6595DWPeripheral Drivers
-
NDF04N60ZHPower Field-Effect Transistors
-
NCP45525IMNTWG-HMultiplexers or Switches
-
LDK120M33RLinear Regulator ICs
-
LFSC3GA15E-5FN900IField Programmable Gate Arrays
-
GLS29EE512-70-4I-NHEFlash Memories