Part Details for LE57D111DJC by Legerity
Overview of LE57D111DJC by Legerity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LE57D111DJC
LE57D111DJC CAD Models
LE57D111DJC Part Data Attributes
|
LE57D111DJC
Legerity
Buy Now
Datasheet
|
Compare Parts:
LE57D111DJC
Legerity
SLIC, CMOS, PQCC32, GREEN, PLASTIC, MS-016, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LEGERITY INC | |
Part Package Code | LCC | |
Package Description | QCCN, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N32 | |
Length | 13.97 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for LE57D111DJC
This table gives cross-reference parts and alternative options found for LE57D111DJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE57D111DJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE79555-1VCT | SLIC, PQFP44, MS-026, TQFP-44 | Legerity | LE57D111DJC vs LE79555-1VCT |
LE79555-2BVC | SLIC, CMOS, PQFP44, GREEN, PLASTIC, TQFP-44 | Legerity | LE57D111DJC vs LE79555-2BVC |
LE79555-3VCT | SLIC, PQFP44, MS-026, TQFP-44 | Legerity | LE57D111DJC vs LE79555-3VCT |
LE79555-4QC | SLIC, 8 X 8 MM, MO-220, QFN-32 | Legerity | LE57D111DJC vs LE79555-4QC |
AM7920-1SC | SLIC, PDSO28, SOIC-28 | Legerity | LE57D111DJC vs AM7920-1SC |
LE79555-2QC | SLIC, 8 X 8 MM, MO-220, QFN-32 | Legerity | LE57D111DJC vs LE79555-2QC |
LE79555-3VC | SLIC, PQFP44, MS-026, TQFP-44 | Legerity | LE57D111DJC vs LE79555-3VC |
LE7920-2DJC | SLIC, PQCC32, GREEN, PLASTIC, MS-016, LCC-32 | Legerity | LE57D111DJC vs LE7920-2DJC |
LE79555-2BVCT | SLIC, CMOS, PQFP44, GREEN, MS-026, TQFP-44 | Legerity | LE57D111DJC vs LE79555-2BVCT |
LE79555-4QCT | SLIC, 8 X 8 MM, MO-220, QFN-32 | Legerity | LE57D111DJC vs LE79555-4QCT |