Part Details for LP2950CN-L-5-0/TR by Exar Corporation
Overview of LP2950CN-L-5-0/TR by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP2950CN-L-5-0/TR
LP2950CN-L-5-0/TR CAD Models
LP2950CN-L-5-0/TR Part Data Attributes
|
LP2950CN-L-5-0/TR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
LP2950CN-L-5-0/TR
Exar Corporation
Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PBCY3, LEAD FREE, TO-226AA, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | EXAR | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -25 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2.4% |
Alternate Parts for LP2950CN-L-5-0/TR
This table gives cross-reference parts and alternative options found for LP2950CN-L-5-0/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2950CN-L-5-0/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KA76L05ZTA | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PBCY3, TO-92, 3 PIN | LP2950CN-L-5-0/TR vs KA76L05ZTA |
LP2950ACZ-5.0RB | Motorola Mobility LLC | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, PBCY3, TO-92, 3 PIN | LP2950CN-L-5-0/TR vs LP2950ACZ-5.0RB |
LP2950-02BZT&R | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | LP2950CN-L-5-0/TR vs LP2950-02BZT&R |
MIC2950-06BZAP | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | LP2950CN-L-5-0/TR vs MIC2950-06BZAP |
MIC2950-06BZT&R | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | LP2950CN-L-5-0/TR vs MIC2950-06BZT&R |
AIC1734-30CZTBG | Analog Integrations Corporation | Check for Price | Fixed Positive LDO Regulator, 3V, 0.57V Dropout, CMOS, TO-92, 3 PIN | LP2950CN-L-5-0/TR vs AIC1734-30CZTBG |
LP2950ACN-5-0 | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PBCY3, TO-226AA, TO-92, 3 PIN | LP2950CN-L-5-0/TR vs LP2950ACN-5-0 |
SPX2954N-5.0 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PBCY3, TO-92, 3 PIN | LP2950CN-L-5-0/TR vs SPX2954N-5.0 |
LP2950CN-3-3 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PBCY3, TO-92, 3 PIN | LP2950CN-L-5-0/TR vs LP2950CN-3-3 |
LP2950ACZ-3.0 | Motorola Mobility LLC | Check for Price | 3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PBCY3, TO-226AA, TO-92, 3 PIN | LP2950CN-L-5-0/TR vs LP2950ACZ-3.0 |