Part Details for LE28FV4001CTS-20 by SANYO Electric Co Ltd
Overview of LE28FV4001CTS-20 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for LE28FV4001CTS-20
LE28FV4001CTS-20 CAD Models
LE28FV4001CTS-20 Part Data Attributes:
|
LE28FV4001CTS-20
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LE28FV4001CTS-20
SANYO Electric Co Ltd
Flash, 512KX8, 200ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 12.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for LE28FV4001CTS-20
This table gives cross-reference parts and alternative options found for LE28FV4001CTS-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE28FV4001CTS-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV104B-90FI | Flash, 512KX8, 90ns, PDSO32, REVERSE, TSOP-32 | AMD | LE28FV4001CTS-20 vs AM29LV104B-90FI |
AM29F040B-150ED | Flash, 512KX8, 150ns, PDSO32, LEAD FREE, MO-142BD, TSOP-32 | AMD | LE28FV4001CTS-20 vs AM29F040B-150ED |
AM29F040B-90EC | Flash, 512KX8, 90ns, PDSO32, MO-142BD, TSOP-32 | AMD | LE28FV4001CTS-20 vs AM29F040B-90EC |
M29F040-120NV | Flash, 512KX8, 120ns, PDSO32 | Thales Group | LE28FV4001CTS-20 vs M29F040-120NV |
AM29LV040B-120FIB | Flash, 512KX8, 120ns, PDSO32, REVERSE, MO-142BD, TSOP-32 | AMD | LE28FV4001CTS-20 vs AM29LV040B-120FIB |
MR27V401E-XXXTA | MASK ROM, 512KX8, 70ns, CMOS, PDSO32, 8 X 14 MM, 0.50 MM PITCH, PLASTIC, TSOP1-32 | OKI Electric Industry Co Ltd | LE28FV4001CTS-20 vs MR27V401E-XXXTA |
SST39SF040-70-4I-WHE | Flash, 512KX8, 70ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Silicon Storage Technology | LE28FV4001CTS-20 vs SST39SF040-70-4I-WHE |
M29F040-70NM | Flash, 512KX8, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Thales Group | LE28FV4001CTS-20 vs M29F040-70NM |
HN62315BF-20 | 512KX8 MASK PROM, 200ns, PDSO32, PLASTIC, SOP-32 | Renesas Electronics Corporation | LE28FV4001CTS-20 vs HN62315BF-20 |
SST39VF040-90-4C-WHE | Flash, 512KX8, 90ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 | Silicon Storage Technology | LE28FV4001CTS-20 vs SST39VF040-90-4C-WHE |