Part Details for HN62315BF-20 by Renesas Electronics Corporation
Overview of HN62315BF-20 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HN62315BF-20
HN62315BF-20 CAD Models
HN62315BF-20 Part Data Attributes:
|
HN62315BF-20
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HN62315BF-20
Renesas Electronics Corporation
512KX8 MASK PROM, 200ns, PDSO32, PLASTIC, SOP-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.45 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for HN62315BF-20
This table gives cross-reference parts and alternative options found for HN62315BF-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN62315BF-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM23C4000AG-20 | MASK ROM, 512KX8, 200ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | HN62315BF-20 vs KM23C4000AG-20 |
HN62314BTT-20 | MASK ROM, 512KX8, 200ns, CMOS, PDSO32, PLASTIC, TSOP2-32 | Hitachi Ltd | HN62315BF-20 vs HN62314BTT-20 |
HN62304BF | MASK ROM, 512KX8, 200ns, CMOS, PDSO32, PLASTIC, SOP-32 | Hitachi Ltd | HN62315BF-20 vs HN62304BF |
HN62314BTT-20 | 512KX8 MASK PROM, 200ns, PDSO32, PLASTIC, TSOP2-32 | Renesas Electronics Corporation | HN62315BF-20 vs HN62314BTT-20 |
HN62315BTT-20 | 512KX8 MASK PROM, 200ns, PDSO32, PLASTIC, TSOP2-32 | Renesas Electronics Corporation | HN62315BF-20 vs HN62315BTT-20 |
LC374100SM | MASK ROM, 512KX8, 200ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | SANYO Electric Co Ltd | HN62315BF-20 vs LC374100SM |
KM23C4001BG-20 | MASK ROM, 512KX8, 200ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | HN62315BF-20 vs KM23C4001BG-20 |
HN62315BF-20 | MASK ROM, 512KX8, 200ns, CMOS, PDSO32, PLASTIC, SOP-32 | Hitachi Ltd | HN62315BF-20 vs HN62315BF-20 |
MX23C4000MC-20 | MASK ROM, 512KX8, 200ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOP-32 | Macronix International Co Ltd | HN62315BF-20 vs MX23C4000MC-20 |
HN62314BF-20 | 512KX8 MASK PROM, 200ns, PDSO32, PLASTIC, SOP-32 | Renesas Electronics Corporation | HN62315BF-20 vs HN62314BF-20 |