Part Details for LE28F4001M-15 by onsemi
Overview of LE28F4001M-15 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for LE28F4001M-15
LE28F4001M-15 CAD Models
LE28F4001M-15 Part Data Attributes
|
LE28F4001M-15
onsemi
Buy Now
Datasheet
|
Compare Parts:
LE28F4001M-15
onsemi
IC,EEPROM,NOR FLASH,512KX8,CMOS,SOP,32PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SOP-32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.7 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 2K | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.55 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Sector Size | 256 | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.2 mm |
Alternate Parts for LE28F4001M-15
This table gives cross-reference parts and alternative options found for LE28F4001M-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE28F4001M-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F040-150NB/C | Flash, 512KX8, 150ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Thales Group | LE28F4001M-15 vs M29F040-150NB/C |
M29F040-150NRB/T | Flash, 512KX8, 150ns, PDSO32 | Thales Group | LE28F4001M-15 vs M29F040-150NRB/T |
M29F040-150NM | Flash | Atmel Corporation | LE28F4001M-15 vs M29F040-150NM |
5962-9669201HTA | Flash, 512KX8, 150ns, CDSO32, CERAMIC, FP-32 | Cobham Power Products | LE28F4001M-15 vs 5962-9669201HTA |
5962-9669201HTA | Flash, 512KX8, 150ns, DCG-32 | Micross Components | LE28F4001M-15 vs 5962-9669201HTA |
M29F040-150NV | Flash, 512KX8, 150ns, PDSO32 | Thales Group | LE28F4001M-15 vs M29F040-150NV |
M29F040-150NRV | Flash, 512KX8, 150ns, PDSO32 | Thales Group | LE28F4001M-15 vs M29F040-150NRV |
M29F040-150NRB/T | Flash | Atmel Corporation | LE28F4001M-15 vs M29F040-150NRB/T |
LE28F4001M-15 | Flash, 512KX8, 150ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | SANYO Electric Co Ltd | LE28F4001M-15 vs LE28F4001M-15 |
AS29F040DCG-150/XT | Flash, 512KX8, 150ns, DCG-32 | Micross Components | LE28F4001M-15 vs AS29F040DCG-150/XT |