LE25FV401T
vs
EN25LF40-75HIP
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
SANYO ELECTRIC CO LTD
|
ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC
|
Part Package Code |
MSOP
|
|
Package Description |
TSSOP,
|
SOP, SOP8,.3
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Clock Frequency-Max (fCLK) |
20 MHz
|
75 MHz
|
JESD-30 Code |
S-PDSO-G8
|
S-PDSO-G8
|
Length |
3 mm
|
5.275 mm
|
Memory Density |
4194304 bit
|
4194304 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Words |
524288 words
|
524288 words
|
Number of Words Code |
512000
|
512000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
512KX8
|
512KX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Programming Voltage |
2.7 V
|
3 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
2.2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3 mm
|
5.275 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Data Retention Time-Min |
|
20
|
Endurance |
|
100000 Write/Erase Cycles
|
Package Equivalence Code |
|
SOP8,.3
|
Serial Bus Type |
|
SPI
|
Standby Current-Max |
|
0.000005 A
|
Supply Current-Max |
|
0.02 mA
|
Type |
|
NOR TYPE
|
Write Protection |
|
HARDWARE/SOFTWARE
|
|
|
|
Compare LE25FV401T with alternatives
Compare EN25LF40-75HIP with alternatives