Part Details for LDH-45B-500WDA by Mean Well
Overview of LDH-45B-500WDA by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LDH-45B-500WDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6386
|
Newark | Led Driver, Constant Current, 43W Rohs Compliant: Yes |Mean Well LDH-45B-500WDA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$23.9700 | Buy Now |
DISTI #
LDH-45B-500WDA-ND
|
DigiKey | LED DRVR CC BOOST 36-86V 500MA Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$16.9019 | Buy Now |
DISTI #
LDH-45B-500WDA
|
Avnet Americas | LED DRVR Module 1-CH Analog/PWM 86V 0.5A - Boxed Product (Development Kits) (Alt: LDH-45B-500WDA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-LDH45B-500WDA
|
Mouser Electronics | LED Power Supplies 18-32Vin 36-86Vout 500mA 43W wire DALI RoHS: Compliant | 0 |
|
$17.7600 / $20.7600 | Order Now |
DISTI #
71021706
|
RS | Power Supply, DC-DC, LED Driver, 45W, 2186VDC 500mA, DALI Dimming | MEAN WELL LDH-45B-500WDA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.0700 | RFQ |
|
Future Electronics | LDH-45B-500WDA RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$16.5800 / $17.4000 | Buy Now |
|
Onlinecomponents.com | DC-DC Step up LED driver Constant Current - Input 18-32VDC - Output 0.5A at 12-86VDC - PCB through hole - DALI dimming - Remote ON/OFF RoHS: Compliant | 0 |
|
$15.5800 / $18.1800 | Buy Now |
DISTI #
LDH-45B-500WDA
|
TME | Converter: DC/DC, 43W, Uin: 18÷32VDC, Uout: 36÷86VDC, Iin: 2.1A, LED Min Qty: 1 | 0 |
|
$16.0000 | RFQ |
DISTI #
000000000007164366
|
Sager | LED Power Supplies 18-32Vin 36-86Vout 500mA 43W wire DALI Min Qty: 1 | 0 |
|
$14.3800 / $16.4300 | Buy Now |
|
Master Electronics | DC-DC Step up LED driver Constant Current - Input 18-32VDC - Output 0.5A at 12-86VDC - PCB through hole - DALI dimming - Remote ON/OFF RoHS: Compliant | 0 |
|
$15.5800 / $18.1800 | Buy Now |
Part Details for LDH-45B-500WDA
LDH-45B-500WDA CAD Models
LDH-45B-500WDA Part Data Attributes
|
LDH-45B-500WDA
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LDH-45B-500WDA
Mean Well
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |