Part Details for LD20PC474MAB1A by Kyocera AVX Components
Overview of LD20PC474MAB1A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD20PC474MAB1A
LD20PC474MAB1A CAD Models
LD20PC474MAB1A Part Data Attributes
|
LD20PC474MAB1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD20PC474MAB1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2220 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e0 | |
Length | 5.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5.1 mm |
Alternate Parts for LD20PC474MAB1A
This table gives cross-reference parts and alternative options found for LD20PC474MAB1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD20PC474MAB1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220PC474MAT3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD20PC474MAB1A vs 2220PC474MAT3A |
2220PC474MAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD20PC474MAB1A vs 2220PC474MAZ1A |
LD20PC474MAX1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | LD20PC474MAB1A vs LD20PC474MAX1A |
LD20PC474MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | LD20PC474MAB1A vs LD20PC474MAX9A |
CF55X7R474M250AT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | KYOCERA Corporation | LD20PC474MAB1A vs CF55X7R474M250AT |
2220PC474MAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD20PC474MAB1A vs 2220PC474MAZ3A |
2220PC474MAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD20PC474MAB1A vs 2220PC474MAZ9A |
CF55X7R474M250AT | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.47 uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | LD20PC474MAB1A vs CF55X7R474M250AT |
LD20PC474MAB3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | LD20PC474MAB1A vs LD20PC474MAB3A |