Part Details for CF55X7R474M250AT by KYOCERA Crystal Device Corporation
Overview of CF55X7R474M250AT by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CF55X7R474M250AT
CF55X7R474M250AT CAD Models
CF55X7R474M250AT Part Data Attributes
|
CF55X7R474M250AT
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
CF55X7R474M250AT
KYOCERA Crystal Device Corporation
CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.47 uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Manufacturer Series | CF | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | CF | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CF55X7R474M250AT
This table gives cross-reference parts and alternative options found for CF55X7R474M250AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF55X7R474M250AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220PC474MAT9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CF55X7R474M250AT vs 2220PC474MAT9A |
LD20PC474MAB3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | CF55X7R474M250AT vs LD20PC474MAB3A |
2220PC474MAT3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CF55X7R474M250AT vs 2220PC474MAT3A |
LD20PC474MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | CF55X7R474M250AT vs LD20PC474MAB9A |
2220PC474MAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CF55X7R474M250AT vs 2220PC474MAZ1A |
LD20PC474MAX3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | CF55X7R474M250AT vs LD20PC474MAX3A |
CF55X7R474M250AB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2220, | KYOCERA Corporation | CF55X7R474M250AT vs CF55X7R474M250AB |
CMT-250/474MX2220W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2220, | Tecate Group | CF55X7R474M250AT vs CMT-250/474MX2220W |
CMT-250/474MX2220WF | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2220, | Tecate Group | CF55X7R474M250AT vs CMT-250/474MX2220WF |
CF55X7R474M250KT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2220, | KYOCERA Corporation | CF55X7R474M250AT vs CF55X7R474M250KT |