Part Details for LD12GA751MAB1A by Kyocera AVX Components
Overview of LD12GA751MAB1A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD12GA751MAB1A
LD12GA751MAB1A CAD Models
LD12GA751MAB1A Part Data Attributes
|
LD12GA751MAB1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD12GA751MAB1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for LD12GA751MAB1A
This table gives cross-reference parts and alternative options found for LD12GA751MAB1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD12GA751MAB1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812N751M202SX100HWM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 1812, | Knowles Capacitors | LD12GA751MAB1A vs 1812N751M202SX100HWM |
1812N751M202VX100HT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 1812, | Knowles Capacitors | LD12GA751MAB1A vs 1812N751M202VX100HT |
LD12GA751MAX1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 1812, | Kyocera AVX Components | LD12GA751MAB1A vs LD12GA751MAX1A |
1812N751M202VX100HTM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 1812, | Knowles Capacitors | LD12GA751MAB1A vs 1812N751M202VX100HTM |
202C1812A751MP | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 1812, | Metuchen Capacitors Inc | LD12GA751MAB1A vs 202C1812A751MP |
1812N751M202PX100HM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 1812, | Knowles Capacitors | LD12GA751MAB1A vs 1812N751M202PX100HM |
1812GA751MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 1812, | Kyocera AVX Components | LD12GA751MAB1A vs 1812GA751MAX9A |
202C1812A751MN | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 1812, | Metuchen Capacitors Inc | LD12GA751MAB1A vs 202C1812A751MN |
1812N751M202VX100 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 1812, | Knowles Capacitors | LD12GA751MAB1A vs 1812N751M202VX100 |
1812N751M202YX100H | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 1812, | Knowles Capacitors | LD12GA751MAB1A vs 1812N751M202YX100H |