There are no models available for this part yet.
Overview of 1812N751M202VX100HT by Knowles Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for 1812N751M202VX100HT by Knowles Capacitors
Part Data Attributes for 1812N751M202VX100HT by Knowles Capacitors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KNOWLES PRECISION DEVICES
|
Package Description
|
, 1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.00075 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.54 mm
|
Length
|
4.57 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.18 mm
|
Alternate Parts for 1812N751M202VX100HT
This table gives cross-reference parts and alternative options found for 1812N751M202VX100HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812N751M202VX100HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812N751M202SX100HWM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 1812, | Knowles Capacitors | 1812N751M202VX100HT vs 1812N751M202SX100HWM |
LD12GA751MAX1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 1812, | Kyocera AVX Components | 1812N751M202VX100HT vs LD12GA751MAX1A |
1812N751M202VX100HTM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 1812, | Knowles Capacitors | 1812N751M202VX100HT vs 1812N751M202VX100HTM |
202C1812A751MP | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 1812, | Metuchen Capacitors Inc | 1812N751M202VX100HT vs 202C1812A751MP |
1812N751M202PX100HM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 1812, | Knowles Capacitors | 1812N751M202VX100HT vs 1812N751M202PX100HM |
1812GA751MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 1812, | Kyocera AVX Components | 1812N751M202VX100HT vs 1812GA751MAX9A |
202C1812A751MN | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 1812, | Metuchen Capacitors Inc | 1812N751M202VX100HT vs 202C1812A751MN |
1812N751M202VX100 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 1812, | Knowles Capacitors | 1812N751M202VX100HT vs 1812N751M202VX100 |
1812N751M202YX100H | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 1812, | Knowles Capacitors | 1812N751M202VX100HT vs 1812N751M202YX100H |
1812N751M202NX100TM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 1812, | Knowles Capacitors | 1812N751M202VX100HT vs 1812N751M202NX100TM |