Part Details for LD127C473MAB9A by Kyocera AVX Components
Overview of LD127C473MAB9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD127C473MAB9A
LD127C473MAB9A CAD Models
LD127C473MAB9A Part Data Attributes
|
LD127C473MAB9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD127C473MAB9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Manufacturer Series | LD12 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | LD | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for LD127C473MAB9A
This table gives cross-reference parts and alternative options found for LD127C473MAB9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD127C473MAB9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18127C473MAT9A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD127C473MAB9A vs 18127C473MAT9A |
LD127C473MAB2A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | LD127C473MAB9A vs LD127C473MAB2A |
501S43W473MV6E-RC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1812, | Johanson Dielectrics Inc | LD127C473MAB9A vs 501S43W473MV6E-RC |
AU127C473MAG4A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1812, | Kyocera AVX Components | LD127C473MAB9A vs AU127C473MAG4A |
C1812X7R501-473MSNB | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1812, | VENKEL LTD | LD127C473MAB9A vs C1812X7R501-473MSNB |
18127C473MA72A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, | Kyocera AVX Components | LD127C473MAB9A vs 18127C473MA72A |
501S43W473MV6E | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | LD127C473MAB9A vs 501S43W473MV6E |
501S43W473MT4E | Ceramic Capacitor, Multilayer, 500V, 20% +Tol, 20% -Tol, X7R, 0.047uF, Surface Mount, 1812, CHIP | Johanson Dielectrics Inc | LD127C473MAB9A vs 501S43W473MT4E |
501S43W473MV6 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1812, | Johanson Dielectrics Inc | LD127C473MAB9A vs 501S43W473MV6 |
MA1812XR-473M-501G | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1812, | Prosperity Dielectrics Co Ltd | LD127C473MAB9A vs MA1812XR-473M-501G |