Part Details for 501S43W473MV6E-RC by Johanson Dielectrics Inc
Overview of 501S43W473MV6E-RC by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501S43W473MV6E-RC
501S43W473MV6E-RC CAD Models
501S43W473MV6E-RC Part Data Attributes
|
501S43W473MV6E-RC
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
501S43W473MV6E-RC
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Size/Voltage/Capacitance Available | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.17 mm |
Alternate Parts for 501S43W473MV6E-RC
This table gives cross-reference parts and alternative options found for 501S43W473MV6E-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501S43W473MV6E-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18127C473MAT9A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 501S43W473MV6E-RC vs 18127C473MAT9A |
LD127C473MAB2A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 501S43W473MV6E-RC vs LD127C473MAB2A |
AU127C473MAG4A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1812, | Kyocera AVX Components | 501S43W473MV6E-RC vs AU127C473MAG4A |
C1812X7R501-473MSNB | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1812, | VENKEL LTD | 501S43W473MV6E-RC vs C1812X7R501-473MSNB |
18127C473MA72A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, | Kyocera AVX Components | 501S43W473MV6E-RC vs 18127C473MA72A |
501S43W473MV6E | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 501S43W473MV6E-RC vs 501S43W473MV6E |
501S43W473MT4E | Ceramic Capacitor, Multilayer, 500V, 20% +Tol, 20% -Tol, X7R, 0.047uF, Surface Mount, 1812, CHIP | Johanson Dielectrics Inc | 501S43W473MV6E-RC vs 501S43W473MT4E |
501S43W473MV6 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1812, | Johanson Dielectrics Inc | 501S43W473MV6E-RC vs 501S43W473MV6 |
MA1812XR-473M-501G | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1812, | Prosperity Dielectrics Co Ltd | 501S43W473MV6E-RC vs MA1812XR-473M-501G |
501S43W473MV4T-RC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1812, | Johanson Dielectrics Inc | 501S43W473MV6E-RC vs 501S43W473MV4T-RC |