Part Details for LD125C475JAB9A by Kyocera AVX Components
Overview of LD125C475JAB9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD125C475JAB9A
LD125C475JAB9A CAD Models
LD125C475JAB9A Part Data Attributes
|
LD125C475JAB9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD125C475JAB9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Manufacturer Series | LD12 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | LD | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for LD125C475JAB9A
This table gives cross-reference parts and alternative options found for LD125C475JAB9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD125C475JAB9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC125C475JZB3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | LD125C475JAB9A vs BC125C475JZB3SA2 |
LD125C475JAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | LD125C475JAB9A vs LD125C475JAB4A |
BC125C475JZJ9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | LD125C475JAB9A vs BC125C475JZJ9AA0 |
BC125C475JZJ1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | LD125C475JAB9A vs BC125C475JZJ1SA0 |
18125C475JER6C3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | LD125C475JAB9A vs 18125C475JER6C3 |
BC125C475JZT1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | LD125C475JAB9A vs BC125C475JZT1AA1 |
18125C475JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD125C475JAB9A vs 18125C475JAT9A |
18125C475JER6B1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | LD125C475JAB9A vs 18125C475JER6B1 |
AU125C475JA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1812, | Kyocera AVX Components | LD125C475JAB9A vs AU125C475JA74A |
BC125C475JZJ1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | LD125C475JAB9A vs BC125C475JZJ1SA2 |