Part Details for LD10AC362KAX1A by Kyocera AVX Components
Overview of LD10AC362KAX1A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD10AC362KAX1A
LD10AC362KAX1A CAD Models
LD10AC362KAX1A Part Data Attributes
|
LD10AC362KAX1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD10AC362KAX1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0036uF, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for LD10AC362KAX1A
This table gives cross-reference parts and alternative options found for LD10AC362KAX1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD10AC362KAX1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B362K102CTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0036uF, 1210, | Knowles Capacitors | LD10AC362KAX1A vs 1210B362K102CTM |
1210B362K102C | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0036uF, Surface Mount, 1210, CHIP | Knowles Capacitors | LD10AC362KAX1A vs 1210B362K102C |
1210B362K102CM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0036uF, 1210, | Knowles Capacitors | LD10AC362KAX1A vs 1210B362K102CM |
1210AC362KAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0036uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD10AC362KAX1A vs 1210AC362KAZ3A |
1210B362K102CWM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0036uF, 1210, | Knowles Capacitors | LD10AC362KAX1A vs 1210B362K102CWM |
1210AC362KAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0036uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD10AC362KAX1A vs 1210AC362KAZ1A |
1210B362K102DW | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0036uF, 1210, | Knowles Capacitors | LD10AC362KAX1A vs 1210B362K102DW |
CMC-1K0/362KX1210T13 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0036uF, 1210, | Tecate Group | LD10AC362KAX1A vs CMC-1K0/362KX1210T13 |
1210B362K102CT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0036uF, Surface Mount, 1210, CHIP | Knowles Capacitors | LD10AC362KAX1A vs 1210B362K102CT |
1210B362K102SW | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0036uF, 1210, | Knowles Capacitors | LD10AC362KAX1A vs 1210B362K102SW |