Part Details for CMC-1K0/362KX1210T13 by Tecate Group
Overview of CMC-1K0/362KX1210T13 by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Part Details for CMC-1K0/362KX1210T13
CMC-1K0/362KX1210T13 CAD Models
CMC-1K0/362KX1210T13 Part Data Attributes
|
CMC-1K0/362KX1210T13
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-1K0/362KX1210T13
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0036uF, 1210,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.41 mm |
Alternate Parts for CMC-1K0/362KX1210T13
This table gives cross-reference parts and alternative options found for CMC-1K0/362KX1210T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-1K0/362KX1210T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B362K102N | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0036uF, Surface Mount, 1210, CHIP | Knowles Capacitors | CMC-1K0/362KX1210T13 vs 1210B362K102N |
1210B362K102SM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0036uF, 1210, | Knowles Capacitors | CMC-1K0/362KX1210T13 vs 1210B362K102SM |
1210AC362KA11A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0036uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CMC-1K0/362KX1210T13 vs 1210AC362KA11A |
CMC-1K0/362KX1210T13F | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0036uF, 1210, | Tecate Group | CMC-1K0/362KX1210T13 vs CMC-1K0/362KX1210T13F |
1210AC362KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0036uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CMC-1K0/362KX1210T13 vs 1210AC362KAT9A |
1210AC362KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0036uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CMC-1K0/362KX1210T13 vs 1210AC362KAT3A |
1210B362K102VTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0036uF, 1210, | Knowles Capacitors | CMC-1K0/362KX1210T13 vs 1210B362K102VTM |
1210B362K102PWM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0036uF, 1210, | Knowles Capacitors | CMC-1K0/362KX1210T13 vs 1210B362K102PWM |
LD10AC362KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0036uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CMC-1K0/362KX1210T13 vs LD10AC362KAB9A |
CMC-1K0/362KX1210W | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0036uF, 1210, | Tecate Group | CMC-1K0/362KX1210T13 vs CMC-1K0/362KX1210W |