Part Details for LD065A1R5DAB7A by Kyocera AVX Components
Overview of LD065A1R5DAB7A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD065A1R5DAB7A
LD065A1R5DAB7A CAD Models
LD065A1R5DAB7A Part Data Attributes
|
LD065A1R5DAB7A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD065A1R5DAB7A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 33.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 33.3333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for LD065A1R5DAB7A
This table gives cross-reference parts and alternative options found for LD065A1R5DAB7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD065A1R5DAB7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC065A1R5DZB3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD065A1R5DAB7A vs BC065A1R5DZB3AA0 |
BC065A1R5DZJ6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD065A1R5DAB7A vs BC065A1R5DZJ6SA1 |
BC065A1R5DZJ3AA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | LD065A1R5DAB7A vs BC065A1R5DZJ3AA3 |
BC065A1R5DZJ9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD065A1R5DAB7A vs BC065A1R5DZJ9SA1 |
12065A1R5DA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD065A1R5DAB7A vs 12065A1R5DA74A |
LD065A1R5DAX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD065A1R5DAB7A vs LD065A1R5DAX2A |
BC065A1R5DZT1SA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | LD065A1R5DAB7A vs BC065A1R5DZT1SA2 |
BC065A1R5DZB6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD065A1R5DAB7A vs BC065A1R5DZB6SA1 |
12065A1R5DAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD065A1R5DAB7A vs 12065A1R5DAT9A |
BC065A1R5DZT9SA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | LD065A1R5DAB7A vs BC065A1R5DZT9SA3 |