Part Details for LD065A1R5DAX2A by Kyocera AVX Components
Overview of LD065A1R5DAX2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD065A1R5DAX2A
LD065A1R5DAX2A CAD Models
LD065A1R5DAX2A Part Data Attributes
|
LD065A1R5DAX2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD065A1R5DAX2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 33.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 33.33% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for LD065A1R5DAX2A
This table gives cross-reference parts and alternative options found for LD065A1R5DAX2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD065A1R5DAX2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC065A1R5DZJ1AA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | LD065A1R5DAX2A vs BC065A1R5DZJ1AA3 |
CL31C1R5DBCACNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 1206, | Samsung Electro-Mechanics | LD065A1R5DAX2A vs CL31C1R5DBCACNE |
CL31C1R5DBND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 1206, | Samsung Electro-Mechanics | LD065A1R5DAX2A vs CL31C1R5DBND |
BC065A1R5DZB9AA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | LD065A1R5DAX2A vs BC065A1R5DZB9AA2 |
BC065A1R5DZJ3SA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | LD065A1R5DAX2A vs BC065A1R5DZJ3SA2 |
12065A1R5DA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD065A1R5DAX2A vs 12065A1R5DA74A |
CL31C1R5DBNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 1206, | Samsung Electro-Mechanics | LD065A1R5DAX2A vs CL31C1R5DBNE |
BC065A1R5DZT9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD065A1R5DAX2A vs BC065A1R5DZT9AA0 |
BC065A1R5DZB6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD065A1R5DAX2A vs BC065A1R5DZB6SA0 |
BC065A1R5DZB9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD065A1R5DAX2A vs BC065A1R5DZB9AA1 |