Part Details for LD055F152KAB9A by Kyocera AVX Components
Overview of LD055F152KAB9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD055F152KAB9A
LD055F152KAB9A CAD Models
LD055F152KAB9A Part Data Attributes
|
LD055F152KAB9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD055F152KAB9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0015uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LD055F152KAB9A
This table gives cross-reference parts and alternative options found for LD055F152KAB9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD055F152KAB9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C152K5HACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | LD055F152KAB9A vs C0805C152K5HACAUTO |
08055F152KAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD055F152KAB9A vs 08055F152KAZ4A |
C0805C152K5HACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | LD055F152KAB9A vs C0805C152K5HACTU |
AP055F152KQT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Kyocera AVX Components | LD055F152KAB9A vs AP055F152KQT4A |
C0805X152K5HALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | LD055F152KAB9A vs C0805X152K5HALTU |
C0805C152K5HAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | LD055F152KAB9A vs C0805C152K5HAL7210 |
C0805X152K5HAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | LD055F152KAB9A vs C0805X152K5HAC |
AP055F152KQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Kyocera AVX Components | LD055F152KAB9A vs AP055F152KQZ2A |
KGM21BR81H152KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD055F152KAB9A vs KGM21BR81H152KT |
AP055F152KQB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Kyocera AVX Components | LD055F152KAB9A vs AP055F152KQB4A |